ADuCM330 / ADuCM331 MCUs for Automotive, Industrial, and Medical Systems

Analog Devices’ offers a 32-bit ARM® Cortex®-M3 with two integrated Σ-Δ ADCs sensing systems for lead acid battery systems

Image of Analog Devices' ADuCM330 / ADuCM331 MCUsADI’s ADuCM330 / ADuCM331 are ideal precision sensing systems for lead acid battery systems found in cars, trucks, and light vehicles such as ATVs and lawn tractors, as well as battery systems found in industrial and medical applications for sensing in power backup systems. They are fully integrated, 8 ksps, data acquisition systems that incorporate dual, high-performance multichannel sigma-delta (Σ-Δ) ADCs, 32-bit ARM Cortex-M3 processors and Flash.

The ADuCM330 has 96 kB whereas the AduCM331 has 128 kB program Flash and 4 kB data Flash. The ADuCM330 / AduCM331 are a complete system solution for battery monitoring in 12 V automotive applications. The sensing systems integrate all the required features to precisely and intelligently monitor, process, and diagnose 12 V battery parameters including battery current, voltage, and temperature over a wide range of operating conditions. Minimizing external system components, the devices are powered directly from a 12 V battery. On-chip, low-dropout (LDO) regulators generate the supply voltage for two integrated Σ-Δ ADCs. The ADCs precisely measure battery current, voltage, and temperature to characterize the state of the health and the charge of the car battery.

Features
  • Core processor: ARM Cortex-M3
  • Core size: 32-bit
  • Speed: 16 MHz
  • Connectivity: LIN, SPI
  • Peripherals: POR, WDT
  • Number of I/O: 6
  • Program memory size: 96 KB (96 K x 8) and 128 KB (128 K x 8)
  • Program memory type: Flash
  • EEPROM size: 4 K x 8
  • RAM size: 6 K x 8
  • Voltage supply: 3.6 V to 18 V
  • Data converters: A/D 2x20d
  • Oscillator type: internal
  • Operation temperature: -40°C to 115°C
  • Package case: 32 VFQFN exposed PAD, CSP, 6 mm x 6 mm (LFCSP-VQ)
Applications
  • Battery sensing for automotive, light vehicles, ATV, and light tractors
  • Lead acid measurement for power supplies
  • Battery sensing for industrial and medical applications

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADUCM331EVAL-ADUCM331QSPZEVAL BOARD FOR ADUCM3311 - Immediate$202.18View Details

ADuCM330 / ADuCM331 MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 96KB FLASH 32LFCSPADUCM330WDCPZIC MCU 32BIT 96KB FLASH 32LFCSP0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 128KB FLASH 32LFCSPADUCM331WDCPZIC MCU 32BIT 128KB FLASH 32LFCSP0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 96KB FLASH 32LFCSPADUCM330WDCPZ-RLIC MCU 32BIT 96KB FLASH 32LFCSP0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 128KB FLASH 32LFCSPADUCM331WDCPZ-RLIC MCU 32BIT 128KB FLASH 32LFCSP0 - ImmediateSee Page for PricingView Details
Published: 2017-01-31